Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05XE
Newark Part No.63R2630
Product RangeC Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $49.560 |
5+ | $49.560 |
10+ | $49.560 |
25+ | $49.560 |
50+ | $49.560 |
100+ | $49.560 |
Price for:Each
Minimum: 1
Multiple: 1
$49.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05XE
Newark Part No.63R2630
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Secondary Voltages120V, 240V
Power Rating50VA
Frequency Range50Hz / 60Hz
Product RangeC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Power Rating
50VA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate