Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100QR
Newark Part No.48M4988
Product RangePH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $221.840 |
5+ | $208.530 |
10+ | $197.430 |
25+ | $188.570 |
Price for:Each
Minimum: 1
Multiple: 1
$221.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100QR
Newark Part No.48M4988
Product RangePH Series
Technical Datasheet
Power Rating100VA
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Current Rating8.33A
Secondary Voltages11V, 11.5V, 12V
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
Product Overview
The PH100QR is a 100VA HPS Imperator® Isolation Transformer constructed with high quality silicon steel laminations that provide optimum performance and reliability. The encapsulated copper wound coils encased in a custom injection moulded cover, protects coils and terminations from moisture, dirt and other industrial airborne contaminants. The mounting feet is made of heavy steel and welded or bolted to the core, these mounting feet provide superior strength in a compact design.
Applications
Industrial, Power Management
Technical Specifications
Power Rating
100VA
Primary Voltages
220V, 230V, 240V
Secondary Voltages
11V, 11.5V, 12V
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Encapsulated
Current Rating
8.33A
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate