Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH150QR
Newark Part No.48M5001
Product RangePH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $282.530 |
5+ | $265.590 |
10+ | $251.450 |
25+ | $240.150 |
Price for:Each
Minimum: 1
Multiple: 1
$282.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH150QR
Newark Part No.48M5001
Product RangePH Series
Technical Datasheet
Power Rating150VA
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages11V, 11.5V, 12V
Current Rating12.5A
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
150VA
Primary Voltages
220V, 230V, 240V
Current Rating
12.5A
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
11V, 11.5V, 12V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate