Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No11130PSLA
Newark Part No.10AN4018
Product RangeEDDYSTONE Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
| 5+ | $27.020 |
| 10+ | $26.370 |
| 25+ | $25.700 |
| 50+ | $25.230 |
| 100+ | $24.250 |
| 250+ | $23.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No11130PSLA
Newark Part No.10AN4018
Product RangeEDDYSTONE Series
Technical Datasheet
Enclosure TypeElectronic Instrument
Enclosure MaterialAluminum
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric75mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial2.95"
Product RangeEDDYSTONE Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Electronic Instrument
External Height - Metric
125mm
External Depth - Metric
75mm
Body Color
Natural
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
EDDYSTONE Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
