Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.520 |
| 5+ | $63.830 |
| 10+ | $59.650 |
| 25+ | $59.630 |
| 50+ | $58.470 |
| 100+ | $55.840 |
| 250+ | $55.060 |
Price for:Each
Minimum: 1
Multiple: 1
$65.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401A
Newark Part No.94F4836
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric152mm
External Depth - Metric254mm
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial5"
External Width - Imperial6"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1401A is an Instrument Case with 18-gauge steel top and bottom halves finished in Contempra grey powder paint. This 1401-series instrument case has 0.064-inch thick aluminium panels, front finished in satin black and vented back finished in Contempra grey powder paint.
- Rear panel is vented top and bottom
- 6 to 32 Philips nickel-plated screws and self-adhesive rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
127mm
External Depth - Metric
254mm
Body Color
Beige, Black
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate