Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.650 |
| 5+ | $76.150 |
| 10+ | $71.890 |
| 25+ | $69.410 |
Price for:Each
Minimum: 1
Multiple: 1
$88.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401C
Newark Part No.97F9447
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric228.6mm
External Width - Metric203mm
External Depth - Metric254mm
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial9"
External Width - Imperial8"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
228.6mm
External Depth - Metric
254mm
Body Color
Beige, Black
External Height - Imperial
9"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate