Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.130 |
| 5+ | $92.410 |
| 10+ | $86.430 |
| 25+ | $85.220 |
Price for:Each
Minimum: 1
Multiple: 1
$108.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401G
Newark Part No.94F177
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric228.6mm
External Width - Metric254mm
External Depth - Metric305mm
IP RatingIP32
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial9"
External Width - Imperial10"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1401G is an Instrument Enclosure with rear panel that is vented top and bottom. Easy to machine 0.064-inch thick aluminum panels, front finished in satin black and vented back finished in contempra gray. The 1401 series enclosure has heavy duty, 18-gauge steel top and bottom halves finished in contempra gray powder paint.
Applications
Industrial
Contents
Eight 6-32 nickel-plated screws, 0.064" Thick aluminum panels painted (front panel RAL 7011, rear panel RAL 7032), Four self adhesive rubber feet and Extra screws - 1421J6 (6-32 x 1/4 Sheet metal screws).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
228.6mm
External Depth - Metric
305mm
Body Color
Beige, Black
External Height - Imperial
9"
External Depth - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate