| Quantity | Price |
|---|---|
| 1+ | $74.590 |
| 5+ | $67.200 |
| 10+ | $67.150 |
| 25+ | $58.330 |
Product Information
Product Overview
The 1402H is a Solid Instrument Enclosure with panels that can be easily removed for access to components. Top and bottom made from 12-gauge aluminum finished in contempra gray. Top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminum (paper coated one side) which are attached with screws to the aluminum mounting extrusion.
Applications
Industrial
Contents
Eight 6-32 nickel-plated screws, Eight 4-24 x 1/4" self-tapping screws, 0.064" Thick aluminum panels (natural aluminum), Four self adhesive rubber feet and Extra screws - 1421J6 (6-32 x 1/4 sheet metal screws).
Technical Specifications
Instrument
99.1mm
185mm
Gray
3.9"
7.3"
No SVHC (25-Jun-2025)
Aluminum
254mm
IP32
-
10"
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate