Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 5+ | $7.270 |
| 10+ | $7.150 |
| 25+ | $6.600 |
| 50+ | $6.320 |
| 100+ | $5.910 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBBU
Newark Part No.31AJ9614
Product Range1411 Series
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric41.73mm
External Width - Metric56.79mm
External Depth - Metric69.49mm
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial2.24"
External Depth - Imperial2.74"
Product Range1411 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.73mm
External Depth - Metric
69.49mm
Body Color
Natural
External Height - Imperial
1.64"
External Depth - Imperial
2.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
56.79mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
1411 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate