Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1411FBFBK
Newark Part No.27Y8525
Product Range1411 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 5+ | $11.520 |
| 10+ | $10.880 |
| 25+ | $10.150 |
| 50+ | $9.520 |
| 100+ | $8.900 |
| 250+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBFBK
Newark Part No.27Y8525
Product Range1411 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.66mm
External Width - Metric56.79mm
External Depth - Metric101.24mm
IP RatingIP32
Body ColorBlack
NEMA Rating-
External Height - Imperial3.02"
External Width - Imperial2.24"
External Depth - Imperial3.99"
Product Range1411 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.66mm
External Depth - Metric
101.24mm
Body Color
Black
External Height - Imperial
3.02"
External Depth - Imperial
3.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
56.79mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
1411 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate