Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.890 |
5+ | $7.640 |
10+ | $7.390 |
25+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FU
Newark Part No.83F8923
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric56mm
External Depth - Metric102mm
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial2.2"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
102mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
56mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate