Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 5+ | $14.970 |
| 10+ | $13.980 |
| 25+ | $12.790 |
| 50+ | $11.960 |
| 100+ | $11.180 |
| 250+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411L
Newark Part No.95F2585
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric102mm
External Depth - Metric127mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial3"
External Width - Imperial4"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1411L is an Utility Enclosure made of 0.04-inch thick aluminum with gray (ASA 61) baked powder paint finish.
Applications
Industrial
Contents
Six plated cover screws (1421J6), Four 6-32 x 1/4" self-tapping screws, Bottom and Cover.
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
3"
External Depth - Imperial
5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate