Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.300 |
| 5+ | $27.920 |
| 10+ | $26.100 |
| 25+ | $23.870 |
| 50+ | $22.310 |
| 100+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$33.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411R
Newark Part No.95F2589
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric88.9mm
External Width - Metric152mm
External Depth - Metric203mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial6"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1411R is an aluminium utility Enclosure made of ASA61 grey 0.04-inch thick aluminium with self-tapping screws.
- Replacement screws 1421J6
Applications
Industrial
Contents
Bottom, Cover and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate