Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.960 |
5+ | $29.050 |
10+ | $27.150 |
25+ | $24.830 |
50+ | $23.270 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1412TT
Newark Part No.73J3462
Product Range1412 Series
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial5.98"
External Depth - Imperial4.02"
Product Range1412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
2.01"
External Depth - Imperial
4.02"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
1412 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate