Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $44.660 |
5+ | $38.200 |
10+ | $35.700 |
25+ | $32.650 |
50+ | $31.660 |
Price for:Each
Minimum: 1
Multiple: 1
$44.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1412Y
Newark Part No.73J3465
Product Range1412 Series
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric76mm
External Width - Metric203mm
External Depth - Metric406mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial7.99"
External Depth - Imperial15.98"
Product Range1412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
76mm
External Depth - Metric
406mm
Body Color
Gray
External Height - Imperial
2.99"
External Depth - Imperial
15.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.99"
Product Range
1412 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate