Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414N4ALE
Newark Part No.93B2899
Product Range1414 N4 AL Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $213.850 |
5+ | $183.700 |
10+ | $183.700 |
25+ | $183.690 |
50+ | $183.690 |
Price for:Each
Minimum: 1
Multiple: 1
$213.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4ALE
Newark Part No.93B2899
Product Range1414 N4 AL Series
Enclosure TypeJunction Box
Enclosure MaterialAluminum
External Height - Metric152mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3"
Product Range1414 N4 AL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152mm
External Depth - Metric
102mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
1414 N4 AL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate