Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $322.130 |
| 5+ | $290.740 |
Price for:Each
Minimum: 1
Multiple: 1
$322.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4ALK
Newark Part No.98B6331
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
127mm
Body Color
Natural
External Height - Imperial
12"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
