Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414N4PHILP
Newark Part No.50H5597
Product Range1414N4PH Series
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $128.790 |
5+ | $122.650 |
10+ | $117.820 |
25+ | $117.260 |
50+ | $116.810 |
100+ | $116.770 |
Price for:Each
Minimum: 1
Multiple: 1
$128.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHILP
Newark Part No.50H5597
Product Range1414N4PH Series
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range1414N4PH Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Mild Steel
External Width - Metric
203mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
8"
Product Range
1414N4PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate