Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414N4PHS16C4
Newark Part No.50H5608
Product Range1414N4PH SS Series
41 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $272.460 |
5+ | $272.460 |
10+ | $272.450 |
Price for:Each
Minimum: 1
Multiple: 1
$272.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHS16C4
Newark Part No.50H5608
Product Range1414N4PH SS Series
Enclosure TypeJunction Box
Enclosure Material316 Stainless Steel
External Height - Metric152mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial4"
Product Range1414N4PH SS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152mm
External Depth - Metric
102mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
316 Stainless Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
1414N4PH SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate