Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414N4PHS16L6
Newark Part No.50H5612
Product Range1414 N4 PH SS Series
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $651.640 |
Price for:Each
Minimum: 1
Multiple: 1
$651.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHS16L6
Newark Part No.50H5612
Product Range1414 N4 PH SS Series
Enclosure TypeJunction Box
Enclosure Material316 Stainless Steel
External Height - Metric305mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range1414 N4 PH SS Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
152mm
Body Color
Natural
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
316 Stainless Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
1414 N4 PH SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate