New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      1414N4PHS16O6

                      Metal Enclosure, Junction Box, 316 Stainless Steel, 406 mm, 356 mm, 152 mm, IP66

                      HAMMOND 1414N4PHS16O6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1414N4PHS16O6
                      Newark Part No.50H5614
                      Product Range1414N4PH SS Series
                      See all Technical Docs
                      30 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$809.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $809.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1414N4PHS16O6
                      Newark Part No.50H5614
                      Product Range1414N4PH SS Series
                      Enclosure TypeJunction Box
                      Enclosure Material316 Stainless Steel
                      External Height - Metric406mm
                      External Width - Metric356mm
                      External Depth - Metric152mm
                      IP RatingIP66
                      Body ColorNatural
                      NEMA RatingNEMA 3R, 4, 4X, 12, 13
                      External Height - Imperial16"
                      External Width - Imperial14"
                      External Depth - Imperial6"
                      Product Range1414N4PH SS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      406mm

                      External Depth - Metric

                      152mm

                      Body Color

                      Natural

                      External Height - Imperial

                      16"

                      External Depth - Imperial

                      6"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      316 Stainless Steel

                      External Width - Metric

                      356mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 3R, 4, 4X, 12, 13

                      External Width - Imperial

                      14"

                      Product Range

                      1414N4PH SS Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.