Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $275.860 |
5+ | $260.500 |
Price for:Each
Minimum: 1
Multiple: 1
$275.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHSSG4
Newark Part No.90F9630
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1414N4PHSSG4 is a stainless steel Junction Box Enclosure designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion may be a problem. The cover and enclosure are natural stainless steel with a smooth brushed finish and removable inner panel is finished in white powder coating.
- NEMA-3R, 4, 4X, 12 and 13 Protection rating
- Formed from 14 gauge 304 stainless steel
- Smooth, continuously welded seams
- Welded brackets provide for enclosure mounting
- Continuous stainless steel hinged cover is secured with stainless steel clamps and screws
- Seamless poured-in place gasket
- Removable 14AWG gauge inner panel
- Tapped studs are provided for mounting inner panels
- A bonding stud is provided on the door and a grounding stud is provided in the enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
101.6mm
Body Color
Natural
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate