Quantity | Price |
---|---|
1+ | $114.920 |
5+ | $98.230 |
10+ | $91.820 |
25+ | $91.540 |
Product Information
Product Overview
The 1414PHI is a type 12 Junction Box with inner panel and removable 14-gauge inner panel. Body formed from 16/14-gauge steel and covers are formed from 14-gauge steel. Cover and enclosure are phosphatized and finished in gray (ANSI 61) recoatable powder coating. Removable inner panel is finished in white powder coating. The 1414PH series junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides a degree of protection from falling dirt, dust, oil and water. Continuously hinged cover is secured with stainless steel clamps and plated steel screws. A bonding stud is provided on the door and a grounding stud is provided in the enclosure.
- Welded brackets provide for enclosure mounting
- Seamless poured-in place gasket
- Smooth, continuously welded seams without knockouts, cutouts or holes
Applications
Industrial
Technical Specifications
Electrical / Industrial
254mm
102mm
Gray
10"
4"
No SVHC (25-Jun-2025)
Steel
203mm
IP54
NEMA 12, 13
8"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate