Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $156.680 |
5+ | $148.230 |
10+ | $143.100 |
25+ | $142.090 |
50+ | $141.630 |
Price for:Each
Minimum: 1
Multiple: 1
$156.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHRO6LP
Newark Part No.50H5638
Product Range1414PH Series
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric356mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial16"
External Depth - Imperial6"
Product Range1414PH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
356mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Mild Steel
External Width - Metric
406mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
1414PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate