Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1416Q
Newark Part No.24B6078
Product Range1416 Series
Technical Datasheet
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $144.990 |
5+ | $124.480 |
10+ | $124.470 |
25+ | $119.320 |
Price for:Each
Minimum: 1
Multiple: 1
$144.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1416Q
Newark Part No.24B6078
Product Range1416 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric508mm
External Depth - Metric254mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial20"
External Depth - Imperial10"
Product Range1416 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
1416 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate