Quantity | Price |
---|---|
1+ | $619.600 |
5+ | $607.480 |
Product Information
Product Overview
The 1418N4ER8 from Hammond is a 1418 N4 series Type 4 mild steel wallmount enclosure. The cover and enclosure are finished in recoatable smooth ANSI 61 grey powder coating and removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Complies with NEMA Type 3R, 4, 12 and 13, JIC EGP-1-1967 unless marked, IEC 60529, IP66 standards. UL 508 Type 3R, 12, 4 and CSA Type 3R, 12, 4 listed. Provides protection where equipment may be hosed down or otherwise be very wet or in outdoor applications for full weather protection.
- Dimension is 8inch x 24inch x 20inch (height x width x depth)
- Formed 14 gauge steel bodies and doors, provision for padlocking, seamless poured-in place gasket
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Door and body stiffeners are provided in the larger enclosures for extra rigidity
- Welded brackets provide for enclosure mounting
- Formed lip on door and enclosure exclude flowing liquids and contaminants
- Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
- Removable 12 gauge inner panel is included, collar studs are provided for mounting inner panels
- Literature pocket is provided for inside of door, door is secured with stainless steel clamps
- Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Technical Specifications
Electrical / Industrial
203.2mm
508mm
Gray
8"
20"
No SVHC (21-Jan-2025)
Steel
610mm
IP54
NEMA 3R, 4, 12, 13
24"
1418N4 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate