Quantity | Price |
---|---|
1+ | $931.110 |
Product Information
Product Overview
The 1418N4SSC6 from Hammond is a 1418 N4 SS series Type 4X stainless steel wallmount enclosure. The cover and enclosure are natural stainless steel with a smooth brushed finish and removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Complies with NEMA Type 3R, 4, 4X, 12 and 13, JIC EGP-1-1967 unless marked, IEC 60529, IP66 standards. UL 508 Type 3R, 4, 4X, 12 and CSA Type 3R, 4, 4X, 12 listed. Provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion is a serious problem.
- Dimension is 6inch x 16inch x 20inch (height x width x depth)
- Formed 14 gauge 304/316 stainless steel, provision for padlocking, seamless poured-in place gasket
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Door stiffeners are provided in the larger enclosures for extra rigidity
- Welded brackets provide for enclosure mounting
- Formed lip on door and enclosure exclude flowing liquids and contaminants
- Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
- Removable 12 gauge inner panel is included, collar studs are provided for mounting inner panels
- Literature pocket is provided for inside of door, door is secured with stainless steel clamps
- Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Technical Specifications
Electrical / Industrial
152.4mm
508mm
Natural
6"
20"
No SVHC (25-Jun-2025)
Steel
406mm
IP66
NEMA 3R, 4, 4X, 12, 13
16"
1418N4SS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate