Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418N4SSM10
Newark Part No.50H5654
Product Range1418N4SS Series
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,220.84 |
Price for:Each
Minimum: 1
Multiple: 1
$3,220.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4SSM10
Newark Part No.50H5654
Product Range1418N4SS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric254mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial10"
Product Range1418N4SS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
254mm
Body Color
Natural
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
30"
Product Range
1418N4SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate