Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,659.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,659.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418ZW18
Newark Part No.24B6271
Product Range1418 TD FS Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.22m
External Depth - Metric459mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.06"
External Width - Imperial48.06"
External Depth - Imperial18.06"
Product Range1418 TD FS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
459mm
Body Color
Gray
External Height - Imperial
72.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
1.22m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
48.06"
Product Range
1418 TD FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate