Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.350 |
| 5+ | $75.530 |
| 10+ | $70.600 |
| 25+ | $68.150 |
Price for:Each
Minimum: 1
Multiple: 1
$88.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426W
Newark Part No.95F2578
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric305mm
External Depth - Metric254mm
IP RatingIP32
Body ColorBlack, White
NEMA Rating-
External Height - Imperial4"
External Width - Imperial12"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1426W is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel’s front and rear.
- Case/rear panel off white
- Rear panel and bottom of enclosure is vented
- Front panel is satin black, rear panel matches case colour
- 6-32 Philips nickel plated screws and self-adhesive rubber feet
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
254mm
Body Color
Black, White
External Height - Imperial
4"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate