Print Page
Image is for illustrative purposes only. Please refer to product description.
355 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.880 |
5+ | $9.460 |
10+ | $9.170 |
25+ | $8.140 |
50+ | $7.850 |
100+ | $7.560 |
250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1427C5 is a Handle made of aluminium with clear anodized brushed finish.
- 1/4 x 7/8" Rectangular
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
8-32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate