Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.820 |
5+ | $9.670 |
10+ | $9.390 |
25+ | $8.780 |
50+ | $8.610 |
100+ | $8.250 |
250+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427C6BK
Newark Part No.31AJ8218
Product Range1427 Series
Fixing Centers2.75"
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Product Range1427 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
2.75"
Thread Size - Metric
-
Product Range
1427 Series
Handle Material
Aluminum
Thread Size - Imperial
8-32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate