Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427N1BK
Newark Part No.86W0213
Product Range1427 Series
Technical Datasheet
394 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.250 |
5+ | $7.130 |
10+ | $6.850 |
25+ | $6.830 |
50+ | $6.460 |
100+ | $5.680 |
250+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427N1BK
Newark Part No.86W0213
Product Range1427 Series
Technical Datasheet
Fixing Centers88.9mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range1427 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
88.9mm
Thread Size - Metric
-
Product Range
1427 Series
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate