Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $8.670 |
| 10+ | $8.160 |
| 25+ | $7.580 |
| 50+ | $7.200 |
| 100+ | $6.860 |
| 250+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1427P is a Chassis Handle made of round steel with bright chrome-plated finish. It includes two pan head 6-32 x 3/8-inch screws and two internal tooth lock washers.
- 0.25"-Diameter handle
Applications
Industrial
Contents
Handle, 6-32 x 3/8" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centers
2.8"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
6-32 UNC-2B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate