Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427S3
Newark Part No.86W0215
Product Range1427 Series
Your Part Number
174 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 5+ | $7.130 |
| 10+ | $6.920 |
| 25+ | $6.720 |
| 50+ | $6.360 |
| 100+ | $6.150 |
| 250+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427S3
Newark Part No.86W0215
Product Range1427 Series
Technical Datasheet
Fixing Centers101.6mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range1427 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1427S3 is a Chassis Handle made of round steel with bright chrome-plated finish. It includes two pan head 10-32 x 1/2-inch screws and two internal tooth lock washers.
- 0.31"-Diameter handle
Applications
Industrial
Contents
Handle, 10-32 x 1/2" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centers
101.6mm
Thread Size - Metric
-
Product Range
1427 Series
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate