Print Page
Image is for illustrative purposes only. Please refer to product description.
646 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 5+ | $7.110 |
| 10+ | $6.630 |
| 25+ | $6.060 |
| 50+ | $5.670 |
| 100+ | $5.310 |
| 250+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-12
Newark Part No.96F5514
Technical Datasheet
Plate TypeBottom
Accessory TypeBottom Cover, for Hammond 1441-12
Plate MaterialSteel
Plate ColorNatural
For Use With1442-12 Series Steel Chassis
External Depth - Metric127mm
External Width - Metric177.8mm
External Height - Metric0.91mm
External Depth - Imperial5"
External Width - Imperial7"
External Height - Imperial0.036"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Plate Type
Bottom
Plate Material
Steel
For Use With
1442-12 Series Steel Chassis
External Width - Metric
177.8mm
External Depth - Imperial
5"
External Height - Imperial
0.036"
SVHC
No SVHC (17-Jan-2023)
Accessory Type
Bottom Cover, for Hammond 1441-12
Plate Color
Natural
External Depth - Metric
127mm
External Height - Metric
0.91mm
External Width - Imperial
7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate