Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1431-6
Newark Part No.24B6447
Product Range1441 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.630 |
5+ | $5.430 |
10+ | $5.230 |
25+ | $4.510 |
50+ | $4.360 |
100+ | $4.210 |
250+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-6
Newark Part No.24B6447
Product Range1441 Series
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond 1441-6 & 1441-6BK3 Enclosures
External Depth - Metric101.6mm
External Width - Metric101.6mm
External Height - Metric0.91mm
External Depth - Imperial4"
External Width - Imperial4"
External Height - Imperial0.036"
Product Range1441 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Color
Grey
External Depth - Metric
101.6mm
External Height - Metric
0.91mm
External Width - Imperial
4"
Product Range
1441 Series
Plate Material
Steel
For Use With
Hammond 1441-6 & 1441-6BK3 Enclosures
External Width - Metric
101.6mm
External Depth - Imperial
4"
External Height - Imperial
0.036"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate