Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.540 |
5+ | $11.840 |
10+ | $11.130 |
25+ | $10.570 |
50+ | $10.070 |
100+ | $9.740 |
250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-146
Newark Part No.72W2841
Technical Datasheet
Plate TypeBottom
Accessory TypeBottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use With1444-1463 Aluminum Chassis Enclosures
External Depth - Metric152.4mm
External Width - Metric355.6mm
External Height - Metric1.3mm
External Depth - Imperial6"
External Width - Imperial14"
External Height - Imperial0.051"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
1444-1463 Aluminum Chassis Enclosures
External Width - Metric
355.6mm
External Depth - Imperial
6"
External Height - Imperial
0.051"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Bottom Plate
Plate Color
Natural
External Depth - Metric
152.4mm
External Height - Metric
1.3mm
External Width - Imperial
14"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate