Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1434-1713
Newark Part No.72W2845
Product Range1444 Series
Technical Datasheet
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.250 |
| 5+ | $19.250 |
| 10+ | $18.590 |
| 25+ | $17.920 |
| 50+ | $16.620 |
| 100+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-1713
Newark Part No.72W2845
Product Range1444 Series
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use WithHammond 1444-17132, 1444-17133, 1444-17134 & 1444-17135 Aluminium Chassis Enclosures
External Depth - Metric330mm
External Width - Metric432mm
External Height - Metric127mm
External Depth - Imperial13"
External Width - Imperial17"
External Height - Imperial5"
Product Range1444 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
330mm
External Height - Metric
127mm
External Width - Imperial
17"
Product Range
1444 Series
Plate Material
Aluminum
For Use With
Hammond 1444-17132, 1444-17133, 1444-17134 & 1444-17135 Aluminium Chassis Enclosures
External Width - Metric
432mm
External Depth - Imperial
13"
External Height - Imperial
5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate