Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 5+ | $13.790 |
| 10+ | $13.150 |
| 25+ | $12.510 |
| 50+ | $11.250 |
| 100+ | $10.510 |
| 250+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-22
Newark Part No.95F2630
Technical Datasheet
Accessory TypeBottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use With1444-22 and 1444-24 Chassis Enclosures
External Depth - Metric203.2mm
External Width - Metric304.8mm
External Height - Metric1.3mm
External Depth - Imperial8"
External Width - Imperial12"
External Height - Imperial0.051"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1434-22 is a Bottom Plate made of 0.051-inch aluminum with natural finish. It is suitable for use with 1444-22, 1444-12825 and 1444-24 aluminum chassis.
Applications
Industrial
Technical Specifications
Accessory Type
Bottom Plate
Plate Material
Aluminum
For Use With
1444-22 and 1444-24 Chassis Enclosures
External Width - Metric
304.8mm
External Depth - Imperial
8"
External Height - Imperial
0.051"
SVHC
No SVHC (25-Jun-2025)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
203.2mm
External Height - Metric
1.3mm
External Width - Imperial
12"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate