Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.930 |
| 5+ | $100.890 |
| 10+ | $94.290 |
| 25+ | $93.990 |
Price for:Each
Minimum: 1
Multiple: 1
$117.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435D
Newark Part No.50F8452
Technical Datasheet
No. of Switch Holes4Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric260.4mm
IP RatingIP54
External Width - Metric83mm
External Depth - Metric70mm
NEMA RatingNEMA 12, 13
External Height - Imperial10.3"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Holes
4Holes
Cutout Diameter
22mm
External Height - Metric
260.4mm
External Width - Metric
83mm
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP54
External Depth - Metric
70mm
External Height - Imperial
10.3"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
