Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $161.460 |
5+ | $157.570 |
10+ | $154.540 |
25+ | $154.240 |
50+ | $153.900 |
Price for:Each
Minimum: 1
Multiple: 1
$161.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435K
Newark Part No.50F8455
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric241.3mm
External Width - Metric-
External Depth - Metric-
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial9.5"
External Width - Imperial8.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
241.3mm
External Depth - Metric
-
Body Color
Gray
External Height - Imperial
9.5"
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
-
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
8.5"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate