Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $188.080 |
5+ | $162.380 |
10+ | $160.990 |
Price for:Each
Minimum: 1
Multiple: 1
$188.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435SSA
Newark Part No.24B6461
Product Range1435SS Series
No. of Switch Holes1Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorNatural
External Height - Metric88.9mm
IP RatingIP66
External Width - Metric83mm
External Depth - Metric70mm
NEMA RatingNEMA 3R, 4, 4X
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range1435SS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
22mm
External Height - Metric
88.9mm
External Width - Metric
83mm
NEMA Rating
NEMA 3R, 4, 4X
External Width - Imperial
3.25"
Product Range
1435SS Series
Enclosure Material
Steel
Cover / Base Color
Natural
IP Rating
IP66
External Depth - Metric
70mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate