Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $391.350 |
5+ | $387.530 |
Price for:Each
Minimum: 1
Multiple: 1
$391.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1437MS16B
Newark Part No.27Y8700
Product Range1437SS Series
Enclosure TypePush Button
Enclosure Material316 Stainless Steel
External Height - Metric152mm
External Width - Metric102mm
External Depth - Metric121mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial4.75"
Product Range1437SS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
152mm
External Depth - Metric
121mm
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
4.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
316 Stainless Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4"
Product Range
1437SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate