Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $202.280 |
Price for:Each
Minimum: 1
Multiple: 1
$202.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1437SSA
Newark Part No.51R3902
Product Range1437SS Series
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorNatural
External Height - Metric101.6mm
External Width - Metric102mm
IP RatingIP66
External Depth - Metric121mm
NEMA RatingNEMA 4, 4X
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial4.75"
Product Range1437SS Series
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
101.6mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4"
Product Range
1437SS Series
No. of Switch Holes
1Holes
Cover / Base Color
Natural
External Width - Metric
102mm
External Depth - Metric
121mm
External Height - Imperial
4"
External Depth - Imperial
4.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate