Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $219.850 |
5+ | $215.980 |
10+ | $212.380 |
25+ | $212.350 |
50+ | $212.330 |
Price for:Each
Minimum: 1
Multiple: 1
$219.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1438S
Newark Part No.24B6510
Product Range1438 Series
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric298mm
External Width - Metric273mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.75"
External Width - Imperial10.75"
External Depth - Imperial4.75"
Product Range1438 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
298mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
11.75"
External Depth - Imperial
4.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
273mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
10.75"
Product Range
1438 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate