Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $24.070 |
5+ | $20.590 |
10+ | $19.240 |
25+ | $17.600 |
50+ | $16.440 |
100+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-14
Newark Part No.24B6544
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.71mm
External Width - Metric228.6mm
External Depth - Metric127mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial9"
External Depth - Imperial5"
Product Range1441 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.71mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
2.04"
External Depth - Imperial
5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
228.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9"
Product Range
1441 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate