Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
| 5+ | $35.860 |
| 10+ | $33.520 |
| 25+ | $30.650 |
| 50+ | $29.520 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-22
Newark Part No.24B6547
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.8mm
External Width - Metric304.8mm
External Depth - Metric203.2mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial12"
External Depth - Imperial8"
Product Range1441 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1441-22 from Hammond is a 1441 series spot welded steel - heavy duty construction chassis. It is finished in ASA 61 smooth grey paint.
- Dimension is 2inch x 8inch x 12inch (height x depth x width)
- Chassis gauge is 20AWG
- Chassis is made of 0.036" steel
- Chassis includes 1/8" holes to allow installation of optional bottom plates
Notes
1421J6 screws sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.8mm
External Depth - Metric
203.2mm
Body Color
Gray
External Height - Imperial
2.04"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12"
Product Range
1441 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate