Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1441-40BK3
Newark Part No.72C4756
Product Range1441 Series
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.180 |
| 5+ | $71.980 |
| 10+ | $67.280 |
| 25+ | $64.560 |
Price for:Each
Minimum: 1
Multiple: 1
$84.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-40BK3
Newark Part No.72C4756
Product Range1441 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric102.6mm
External Width - Metric431.8mm
External Depth - Metric355.6mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial17"
External Depth - Imperial14"
Product Range1441 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1441 series steel chassis Enclosure finished in ASA61 smooth grey or satin black powder paint. It has optional bottom plates are punched with 4 holes - 3/16-inch diameter and chassis includes 1/8-inch holes to allow installation of optional bottom plates.
- Spot welded steel - heavy duty construction chassis
Applications
Industrial
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
102.6mm
External Depth - Metric
355.6mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
14"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1441 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate