Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $31.170 |
5+ | $26.510 |
10+ | $24.210 |
25+ | $23.200 |
50+ | $22.120 |
100+ | $21.320 |
250+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-1372
Newark Part No.72W2864
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric330.2mm
External Depth - Metric177.8mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial13"
External Depth - Imperial7"
Product Range-
Product Overview
The 1444-1372 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
177.8mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
330.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate